SwitchcraftTY3FPCConnector Audio and Video
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
XLR Connector | |
F | |
3 | |
3 | |
1 | |
Solder | |
Straight | |
5 | |
125VAC | |
-55 | |
85 | |
18.79 | |
23.69 | |
24.38 | |
Copper Alloy | |
Silver | |
Copper Alloy | |
Through Hole |
The xlr connector TY3FPC audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This F connector's 3 contacts that are made out of copper alloy and plated with silver. It has a female type gender. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 125 VAC. TY3FPC is housed in copper alloy. This device has a maximum current rating of 5 A. Its 3 terminals use the solder termination method. This product is 18.79 mm long, 24.38 mm tall and 23.69 mm deep. This part has an operating temperature range of -55 °C to 85 °C.