WeEn SemiconductorsTYN20-800T,127Silicon Controlled Rectifiers - SCRs
Thyristor SCR 800V 231A 3-Pin(3+Tab) TO-220AB Rail
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
1000(Min) | |
100 | |
1.3 | |
32 | |
231 | |
40 | |
800 | |
5 | |
1.5@32A | |
800 | |
12.7 | |
1 | |
No | |
-40 | |
150 | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.7(Max) |
Package Length | 10.3(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 |