LairdTYS8040100M-10Inductor Surface Mount
Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.3A 0.029Ohm DCR 3131 Automotive T/R
EAR99 | |
Active | |
8504.50.80.00 | |
Power | |
Wirewound | |
Shielded | |
10u | |
20% | |
100K | |
3.3 | |
3.6 | |
0.029(Typ) | |
15M | |
2 | |
3131 | |
-40 | |
125 | |
Tape and Reel | |
Surface Mount | |
8.3 | |
8.3 | |
4.2 |
EDA / CAD Models |