VishayTZM5228B-GS08Zener
Diode Zener Single 3.9V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Diameter | 1.6(Max) |
Mounting | Surface Mount |
Package Length | 3.7(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | Mini-MELF SOD-80 |
2 |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator TZM5228B-GS08 zener diode from Vishay. Its maximum power dissipation is 500 mW. Its test current is 20 mA. Its maximum leakage current is 10 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
EDA / CAD Models |