VishayTZM5241B-GS08Zener
Diode Zener Single 11V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Diameter | 1.6(Max) |
Mounting | Surface Mount |
Package Length | 3.7(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | Mini-MELF SOD-80 |
2 |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator TZM5241B-GS08 zener diode from Vishay. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 2 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 11 V and a voltage tolerance of 5%.
EDA / CAD Models |