VishayTZM5248B-GS08Zener

Diode Zener Single 18V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator TZM5248B-GS08 zener diode from Vishay. Its maximum power dissipation is 500 mW. Its test current is 7 mA. Its maximum leakage current is 0.1 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

3,896 parts: Ships tomorrow

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2110+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      3896
      Country Of origin:
      China
         
      • Price: $0.0960
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2110+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 3,896 parts
      • Price: $0.0960