50% Off

VishayTZM5256B-GS08Zener

Diode Zener Single 30V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator TZM5256B-GS08 zener diode from Vishay. Its test current is 4.2 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1744+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: $0.0039
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1744+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.0039