VishayTZMB22-GS08Zener

Diode Zener Single 22V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator TZMB22-GS08 zener diode from Vishay. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 22 V and a voltage tolerance of 2%.

195,000 parts: Ships in 3 days

    Total$80.50Price for 2500

    • (2500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2513+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 195,000 parts
      • Price: $0.0322