50% Off

VishayTZMB36-GS08Zener

Diode Zener Single 36V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator TZMB36-GS08 zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 36 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

3,823 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1812+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      3823
      Country Of origin:
      China
         
      • Price: $0.0240
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1812+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 3,823 parts
      • Price: $0.0240