VishayTZMC2V4-GS08Zener

Diode Zener Single 2.4V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator TZMC2V4-GS08 zener diode from Vishay. Its maximum power dissipation is 500 mW. Its maximum leakage current is 100 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 2.4 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

Total In Stock: 17,426 parts

Regional Inventory: 7,736

    Total$0.05Price for 1

    7,736 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1728+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      7736
      Country Of origin:
      China
         
      • Price: $0.0494
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1728+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 7,736 parts
      • Price: $0.0494
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2448+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 9,690 parts
      • Price: $0.1423