50% Off

VishayTZMC5V6-GS18Zener

Diode Zener Single 5.6V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator TZMC5V6-GS18 zener diode from Vishay. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

6,863 parts: Ships today

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2120+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      6863
      Country Of origin:
      China
         
      • Price: $0.0418
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2120+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 6,863 parts
      • Price: $0.0418