50% Off

VishayTZQ5240B-GS08Zener

Diode Zener Single 10V 5% 500mW 2-Pin Quadro MELF SOD-80 T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator TZQ5240B-GS08 zener diode from Vishay. Its maximum power dissipation is 500 mW. Its test current is 20 mA. Its maximum leakage current is 3 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

12,108 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1825+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      12108
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1825+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 12,108 parts
      • Price: $0.0160