Reduced Price

VishayTZQ5256B-GS18Zener

Diode Zener Single 30V 5% 500mW 2-Pin Quadro MELF SOD-80 T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator TZQ5256B-GS18 zener diode from Vishay. Its maximum power dissipation is 500 mW. Its test current is 4.2 mA. Its maximum leakage current is 0.1 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

9,354 parts: Ships tomorrow

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2003+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      9354
      Country Of origin:
      China
         
      • Price: $0.0304
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2003+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 9,354 parts
      • Price: $0.0304