10% Off

VishayTZX13C-TRZener

Diode Zener Single 13.15V 2% 500mW 2-Pin DO-35 T/R

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator TZX13C-TR zener diode from Vishay. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 1 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 13.15 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

26,758 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1742+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      26758
      Country Of origin:
      China
         
      • Price: $0.0224
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1742+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 26,758 parts
      • Price: $0.0224