50% Off

VishayTZX18C-TRZener

Diode Zener Single 18.55V 2% 500mW 2-Pin DO-35 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator TZX18C-TR zener diode from Vishay. Its maximum leakage current is 1 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 18.55 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

6,595 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1727+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      6595
      Country Of origin:
      China
         
      • Price: $0.0052
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1727+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 6,595 parts
      • Price: $0.0052