50% Off

VishayTZX20C-TRZener

Diode Zener Single 20.7V 2% 500mW 2-Pin DO-35 T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator TZX20C-TR zener diode from Vishay. Its maximum power dissipation is 500 mW. Its test current is 2 mA. Its maximum leakage current is 1 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 20.7 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

21,237 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1742+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      21237
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1742+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 21,237 parts
      • Price: $0.0160