50% Off

VishayTZX4V7D-TRZener

Diode Zener Single 4.8V 2% 500mW 2-Pin DO-35 T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator TZX4V7D-TR zener diode from Vishay. Its test current is 5 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 4.8 V and a voltage tolerance of 2%. It is made in a single configuration.

Import TariffMay apply to this part

25,133 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1743+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      25133
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1743+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 25,133 parts
      • Price: $0.0160