50% Off

VishayTZX5V1A-TRZener

Diode Zener Single 4.9V 2% 500mW 2-Pin DO-35 T/R

Use a voltage regulator TZX5V1A-TR zener diode from Vishay that will work for backward currents. Its maximum leakage current is 5 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 4.9 V and a voltage tolerance of 2%.

Import TariffMay apply to this part

8,902 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2135+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      8902
      Country Of origin:
      China
         
      • Price: $0.0195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2135+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 8,902 parts
      • Price: $0.0195