Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Diameter | 1.7(Max) |
Mounting | Through Hole |
Package Length | 3.9(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |
Access the reverse breakdown region using a voltage regulator TZX5V1D-TR zener diode from Vishay. Its test current is 5 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 5.2 V and a voltage tolerance of 2%.