50% Off

VishayTZX6V8C-TRZener

Diode Zener Single 6.85V 2% 500mW 2-Pin DO-35 T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator TZX6V8C-TR zener diode from Vishay. Its maximum leakage current is 1 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 6.85 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

34,243 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1743+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      34243
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1743+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 34,243 parts
      • Price: $0.0160