50% Off

VishayTZX7V5D-TRZener

Diode Zener Single 7.7V 3% 500mW 2-Pin DO-35 T/R

Use a voltage regulator TZX7V5D-TR zener diode from Vishay that will work for backward currents. Its maximum leakage current is 1 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 7.7 V and a voltage tolerance of 3%.

Import TariffMay apply to this part

13,254 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1744+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      13254
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1744+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 13,254 parts
      • Price: $0.0160