Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Rocker | |
ON None Mom | |
5@120VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Red | |
16.87 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
4.7 | |
Terminals | |
Epoxy | |
Red | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
16.26 | |
8.13 | |
15.79 | |
16.87 | |
9.27 | |
23.38(Norm) | |
9.27 | |
7.59(Norm) |