EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | EA |
Automotive | No |
PPAP | No |
Style | Desktop Adapter |
Input Voltage (V) | 100|110|120|125|127|200|208|220|230|240 |
Input/Output Type | AC/DC |
Number of Outputs | 10 |
Output Voltage (V) | 5 |
Output Current (A) | 2.1 |
Output Power (W) | 105 |
Input Frequency (Hz) | 50|60 |
Output Connector Type | USB Type-A Female |
Power Indicator | Yes |
Protection | Over Charging|Over Current|Over Heating |
Minimum Operating Temperature (°C) | 5 |
Maximum Operating Temperature (°C) | 35 |