TE ConnectivityU5354-000005-015PGIndustrial Pressure Sensors
Industrial Pressure Sensor 0psi to 15psi Gage 3-Pin
Compliant with Exemption | |
EAR99 | |
Obsolete | |
9026.20.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Gage | |
0psi to 15psi | |
20000psi | |
5000 to 25000 | |
±0.1 | |
20 | |
9 | |
12|15|18|24 | |
30 | |
-40 | |
125 | |
1/4-18 NPT | |
Packard Connector | |
Gas|Liquid | |
IP66 | |
Mounting | Stud |
Package Height | 24 |
Package Width | 27.7 |
Package Length | 81.74 |
PCB changed | 3 |
3 |