TE ConnectivityU7139-030PA-5W0000Industrial Pressure Sensors
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 30psi Absolute 3-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
9026.20.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Absolute | |
0psi to 30psi | |
90psi | |
20 to 100 | |
±0.25 | |
1 | |
0.5 to 4.5 | |
4.75 | |
5 | |
5.25 | |
10 | |
-40 | |
125 | |
Male | |
1/4-18 NPT | |
Packard Connector | |
Gas|Liquid | |
IP67 | |
Package Height | 23.8 |
Package Width | 27.46 |
PCB changed | 3 |
3 |