Texas InstrumentsUA7808CKCSE3Linear Regulators

Standard Regulator Pos 8V 1.5A 3-Pin(3+Tab) TO-220 Tube

This standard UA7808CKCSE3 linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. With a small input voltage of 10.5 V and a max of 25 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 160mV and line regulation of 160mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.

A datasheet is only available for this product at this time.