Texas InstrumentsUA7815CKCSLinear Regulators

Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220 Tube

Don't let unpredictable voltage levels ruin your circuit! Use this standard UA7815CKCS linear regulator from Texas Instruments to control your voltage levels! Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. By only needing an input voltage of 17.5 V with a maximum of 30 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 15 V, this is power management at its best. A load regulation of 300mV and line regulation of 300mV is necessary for providing a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

330 parts: Ships today

    Total$0.55Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 330 parts
      • Price: $0.5521