Top Purchased
Texas InstrumentsUA78L05ACPKG3Linear Regulators
LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.6(Max) |
Package Length | 4.6(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |
Use this standard UA78L05ACPKG3 linear regulator from Texas Instruments to vary your voltage levels to your desired level. Its typical dropout voltage at current is 1.7@40mA V. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 7 V that does not exceed 20 V. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 60mV and line regulation of 150mV is necessary for providing a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
EDA / CAD Models |