Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±5 | |
Fixed | |
5 | |
0.1 | |
7 | |
20 | |
150mV | |
60mV | |
52°C/W | |
9°C/W | |
Current Limit|Short Circuit Protection|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |