Texas InstrumentsUA78L05CDRLinear Regulators

LDO Regulator Pos 5V 0.1A 8-Pin SOIC T/R

If you need to maintain a steady voltage on your circuit, then this standard UA78L05CDR linear regulator from Texas Instruments is perfect for you! Its typical dropout voltage at current is 1.7@40mA V. It has an overall accuracy of ±10 %. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages between 7 V and 20 V. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 60mV and line regulation of 200mV. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.

5,000 parts: Ships in 2 days

    Total$837.00Price for 2500

    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 5,000 parts
      • Price: $0.3348