Texas InstrumentsUA78M33CDCYRLinear Regulators

Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R

Say goodbye to unstable voltages with this standard UA78M33CDCYR linear regulator from Texas Instruments. Its typical dropout voltage at current is 2@350mA V. This voltage regulation device's single output can produce a current up to 0.5 A. With a small input voltage of 5.3 V and a max of 25 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 100mV and line regulation of 100mV you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

357 parts: Ships tomorrow

    Total$0.64Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      357
      Country Of origin:
      China
         
      • Price: $0.6380
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 357 parts
      • Price: $0.6380

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.