Texas InstrumentsUA78M33CDCYRG3Linear Regulators

Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R

Make a theoretical system actual by providing stable voltages with this standard UA78M33CDCYRG3 linear regulator from Texas Instruments. Its typical dropout voltage at current is 2@350mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 5.3 V that does not exceed 25 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 100mV and line regulation of 100mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.3203
    1. 2500+$0.3203
    2. 5000+$0.3191
    3. 10000+$0.3179
    4. 15000+$0.3166
    5. 20000+$0.3153
    6. 25000+$0.3140
    7. 30000+$0.3127
    8. 50000+$0.3114
    9. 100000+$0.3101