Texas InstrumentsUA7908CKCSLinear Regulators

Standard Regulator Neg -8V 1.5A 3-Pin(3+Tab) TO-220 Tube

Keep calm and stay stable by implementing this standard UA7908CKCS linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 1.1@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. This will operate at a minimum voltage of -10.5 V and a maximum voltage of -25 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of -8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 160mV and line regulation of 160mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is negative.

No Stock Available

Quantity Increments of 50 Minimum 800
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.0667
    1. 800+$1.0667
    2. 1000+$1.0568
    3. 2000+$1.0469
    4. 2500+$1.0369
    5. 3000+$1.0270
    6. 4000+$1.0170
    7. 5000+$1.0070
    8. 10000+$0.9970
    9. 20000+$0.9869
    10. 50000+$0.9769