NKK SwitchesUB15KKW015D-JJSwitch Push Button

Switch Push Button ON (ON) SPDT Square Button 5A 250VAC 30VDC Momentary Panel Mount Solder Lug

This classic UB15KKW015D-JJ push button switch from NKK Switches will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 5 A @ 250VAC 30VDC. It has a SPDT configuration. This push switch has an operating temperature range of -25 °C to 50 °C. The UB15KKW015D-JJ push switch has a solder lug termination style. This product is 17.8 mm long, 17.5 mm tall and 17.8 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

49 parts: Ships in 11 days

    Total$97.36Price for 18

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1744+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 49 parts
      • Price: $5.409