NKK SwitchesUB15SKG03N-CSwitch Push Button

Switch Push Button ON (ON) SPDT Square Button 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins

Quickly reset and disrupt processes by mechanically pressing this UB15SKG03N-C push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The UB15SKG03N-C push switch has a PC pin termination style. This product is 15.24 mm long, 12.5 mm tall and 15.24 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

2 parts: Ships in 11 days

    Total$13.20Price for 2

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 2 parts
      • Price: $6.602