NKK SwitchesUB15SKW035F-JBSwitch Push Button

Switch Push Button ON (ON) SPDT Square Button 5A 250VAC 30VDC Momentary Thru-Hole PC Pins

Never worry about turning off components or cutting off certain sections of a circuit with this UB15SKW035F-JB push button switch from NKK Switches. This device has a maximum current rating of 5 A @ 250VAC 30VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The UB15SKW035F-JB push switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 15.24 mm long, 12.5 mm tall and 15.24 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    22 weeks
    • Price: $8.727
    1. 1+$8.727
    2. 250+$8.354
    3. 2500+$7.722