NKK SwitchesUB216SKW035F-1JBSwitch Push Button
Switch Push Button ON ON SPDT Square Button 5A 250VAC 30VDC Alternate Thru-Hole PC Pins
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Alternate Contact | |
Square Button | |
SPDT | |
ON ON | |
5@250VAC 30VDC | |
1000VAC | |
200 | |
50 | |
10000 | |
200000 | |
Clear/White | |
8.5 | |
1 | |
Through Hole | |
PC Pins | |
3 | |
4 | |
5.08 | |
Green | |
Terminals | |
Epoxy | |
Glass Fiber/Liquid Crystal Polymer | |
Glass Fiber/Polyamide | |
Straight | |
-25 | |
50 | |
10 | |
15 | |
15.24 | |
18.5 |