NKK SwitchesUB25KKW01N-CSwitch Push Button
Switch Push Button ON (ON) DPDT Square Button 5A 250VAC 30VDC Momentary Panel Mount Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Square Button | |
DPDT | |
ON (ON) | |
5@250VAC 30VDC | |
1000VAC | |
200 | |
50 | |
10000 | |
1000000 | |
Red | |
2.5 | |
2 | |
5.08 | |
Panel Mount | |
Solder Lug | |
6 | |
5 | |
5.08 | |
Terminals | |
Epoxy | |
Glass Fiber/Liquid Crystal Polymer | |
Glass Fiber/Polyamide | |
Straight | |
-20 | |
70 | |
15.8 | |
15.8 | |
8.6 | |
17.8 | |
17.8 | |
17.5 |
Ideal for quick switching situations this UB25KKW01N-C push button switch manufactured from NKK Switches is a must. This device has a maximum current rating of 5 A @ 250VAC 30VDC. It has a DPDT configuration. This push switch has an operating temperature range of -20 °C to 70 °C. The UB25KKW01N-C push switch has a solder lug termination style. This product is 17.8 mm long, 17.5 mm tall and 17.8 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.