NKK SwitchesUB25NKW01N-CSwitch Push Button
Switch Push Button ON (ON) DPDT Rectangular Button 5A 250VAC 30VDC Momentary Panel Mount Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Rectangular Button | |
DPDT | |
ON (ON) | |
5@250VAC 30VDC | |
1000VAC | |
200 | |
50 | |
10000 | |
1000000 | |
Red | |
2.5 | |
2 | |
5.08 | |
Panel Mount | |
Solder Lug | |
6 | |
5 | |
5.08 | |
Terminals | |
Epoxy | |
Glass Fiber/Liquid Crystal Polymer | |
Glass Fiber/Polyamide | |
Straight | |
-20 | |
70 | |
22 | |
15.8 | |
8.6 | |
24 | |
17.8 | |
17.5 |