NKK SwitchesUB26KKW015F-FFSwitch Push Button

Switch Push Button ON ON DPDT Square Button 5A 250VAC 30VDC Alternate Panel Mount Solder Lug

Have complete control of the state of your design by implementing this UB26KKW015F-FF push button switch from NKK Switches. It has a DPDT configuration. This device has a maximum current rating of 5 A @ 250VAC 30VDC. This push switch has an operating temperature range of -25 °C to 50 °C. The UB26KKW015F-FF push switch has a solder lug termination style. This product is 17.8 mm long, 17.5 mm tall and 17.8 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    24 weeks
    • Price: $9.432
    1. 1+$9.432
    2. 250+$8.815
    3. 2500+$8.642