NKK SwitchesUB26RKG03N-BSwitch Push Button

Switch Push Button ON ON DPDT Rectangular Button 0.1A 28VAC 28VDC 0.4VA Alternate Thru-Hole PC Pins

Quickly reset and disrupt processes by mechanically pressing this UB26RKG03N-B push button switch from NKK Switches. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has an operating temperature range of -20 °C to 70 °C. The UB26RKG03N-B push switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 15.24 mm long, 12.5 mm tall and 20.32 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    24 weeks
    Country Of origin:
    China
    • Price: $9.304
    1. 1+$9.304
    2. 250+$8.907
    3. 2500+$8.237