NKK SwitchesUB26SKG03N-CSwitch Push Button

Switch Push Button ON ON DPDT Square Button 0.1A 28VAC 28VDC 0.4VA Alternate Thru-Hole PC Pins

Easily reset the current state or mode using this UB26SKG03N-C push button switch manufactured from NKK Switches. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The UB26SKG03N-C push switch has a PC pin termination style. This product is 15.24 mm long, 12.5 mm tall and 15.24 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    24 weeks
    • Price: $10.221
    1. 1+$10.221
    2. 250+$10.066
    3. 2500+$8.873