EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.80 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 3.3 |
Tolerance | 1% |
Maximum Voltage Rating (V) | 194 |
Power Rating (W) | 5 |
Technology | Wirewound |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 250 |
Temperature Coefficient (ppm/°C) | ±50 |
Temperature Range @ Derated Power (°C) | 25 to 250 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | Yes |
Case Style | Silicone |
Termination Style | Axial |
Number of Terminals | 2 |
Terminal Pitch (mm) | N/R |
Termination Forming | Not Formed |
Packaging | Bulk |
Package Type | N/A |
Package Shape | Cylindrical |
Package/Case | N/A |
Product Diameter (mm) | 6.4 |
Product Length (mm) | 12.7 |
Product Depth (mm) | N/R |
Product Height (mm) | N/R |
Product Weight (g) | N/A |
Lead Diameter (mm) | 1 |
Lead Length (mm) | 25.4 |
Depth Tolerance (mm) | N/R |
Height Tolerance (mm) | N/R |
Seated Plane Height (mm) | N/R |
Mounting | Through Hole |