NXP SemiconductorsUBA20270T1518Lighting Drivers and Controller ICs
Electroluminescent Lamp Driver 6.2V 112kHz 16-Pin SO T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Electroluminescent Lamp Driver | |
112 | |
5.7 | |
6.7 | |
6.2 | |
30 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 | |
Lead Shape | Gull-wing |