Reduced Price

NXP SemiconductorsUBA2037TN1118Gate and Power Drivers

Driver 0.2A 4-OUT High Side Full Brdg 24-Pin SO T/R

Sleep easy by implementing this UBA2037T/N1,118 power driver by NXP Semiconductors. Its typical operating supply voltage is 12 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 10.5 V, while its maximum is 13.5 V.

9 parts: Ships tomorrow

This item has been discontinued

    Total$0.74Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1219+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      9
      Country Of origin:
      Thailand
         
      • Price: $0.7353
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1219+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Thailand
      • In Stock: 9 parts
      • Price: $0.7353