Cinch Connectivity Solutions UBJ21 Connector RF
Conn BNC 0Hz to 3GHz 75Ohm Solder Pot ST Panel Mount RCP

Conn BNC 0Hz to 3GHz 75Ohm Solder Pot ST Panel Mount RCP
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | BNC |
Gender | RCP |
Termination Method | Solder Pot |
Body Orientation | Straight |
Contact Gender | F |
Impedance (Ohm) | 75 |
Mating System | Bayonet Lock |
Polarity | Standard |
Product Length (mm) | 26.92 |
Product Depth (mm) | 14.27 |
Mounting | Panel Mount |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Conn BNC 0Hz to 3GHz 75Ohm Solder Pot ST Panel Mount RCP
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | BNC |
Gender | RCP |
Termination Method | Solder Pot |
Body Orientation | Straight |
Contact Gender | F |
Impedance (Ohm) | 75 |
Mating System | Bayonet Lock |
Polarity | Standard |
Product Length (mm) | 26.92 |
Product Depth (mm) | 14.27 |
Mounting | Panel Mount |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers