EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | EA |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 9 |
Typical Input Voltage (V) | 24 |
Maximum Input Voltage (V) | 36 |
Output Voltage (V) | -15|15 |
Output Current (A) | -0.5(Typ)|0.5(Typ) |
Output Power (W) | 15 |
Minimum Isolation Voltage | 1600VDC |
Switching Frequency (kHz) | 390(Typ) |
Switching Regulator | Yes |
Load Regulation | 0.5% |
Line Regulation | 0.5% |
Efficiency (%) | 89(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 59.2 |
Output Type | Fixed |