Texas InstrumentsUC1524AJPWM and Resonant Controllers

Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin CDIP Tube

Your circuit will be able to control PWM signals at the inputs using the UC1524AJ voltage mode PWM controller, developed by Texas Instruments. With an output that has a voltage of 60 V, this is power management at its best. Its 2 PWM outputs produce a current of 200(Max) mA. This voltage mode driver supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. You can operate this at a switching frequency of 500(Min) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 45(Min) %. This voltage mode driver has an operating temperature range of -55 °C to 125 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 40 V.

No Stock Available

Quantity Increments of 1 Minimum 75
  • Date Code:
    2230+
    Manufacturer Lead Time:
    18 weeks
    Country Of origin:
    Thailand
    • Price: $13.369
    1. 75+$13.369
    2. 100+$13.236
    3. 250+$13.103
    4. 500+$12.972
    5. 1000+$12.843
    6. 2000+$12.596
    7. 2500+$12.409
    8. 3000+$12.323
    9. 5000+$12.248
    10. 10000+$12.126