Texas InstrumentsUC1524AJ883BPWM and Resonant Controllers

Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin CDIP Tube

Are you in search of a pulse-width modulation controller? Look no further than Texas Instruments' UC1524AJ883B voltage mode PWM controller. With an output that has a voltage of 60 V, this is power management at its best. Its 2 PWM outputs produce a current of 200(Max) mA. This voltage mode driver supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. You can operate this at a switching frequency of 500(Min) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 45(Min) %. This voltage mode driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 40 V.

No Stock Available

Quantity Increments of 1 Minimum 75
  • Manufacturer Lead Time:
    18 weeks
    • Price: $15.375
    1. 75+$15.375
    2. 100+$15.221
    3. 250+$15.069
    4. 500+$14.918
    5. 1000+$14.769
    6. 2000+$14.485
    7. 2500+$14.270
    8. 3000+$14.171
    9. 5000+$14.085
    10. 10000+$13.944