Top Searched

Texas InstrumentsUC1525BJ883BPWM and Resonant Controllers

Voltage Mode PWM Controller 400mA 400kHz 16-Pin CDIP Tube

Using this UC1525BJ883B voltage mode PWM controller from Texas Instruments is easy when applying pulsing voltages to encode a message. Its 2 PWM outputs produce a current of 400(Max) mA. This voltage mode driver supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. It has a switching frequency of 400 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 49(Typ) %. This device has a minimum operating supply voltage of 8 V and a maximum of 35 V. This voltage mode driver has a minimum operating temperature of -55 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 25 Minimum 50
  • Manufacturer Lead Time:
    18 weeks
    • Price: $15.91
    1. 50+$15.91